
* Images are for reference only
2SK3706-MG5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 2SK3706-MG5
- JLCPCB Part #
- C17422669
- Package
- -
- Description
- 100V 12A 130mΩ@10V 2.6V 20W 24nC@10V 55pF 80pF 880pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8869
220+
$5.9409
495+
$5.7411
990+
$5.6445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?