
* Images are for reference only
2SB764E-SSH
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 2SB764E-SSH
- JLCPCB Part #
- C17299461
- Package
- -
- Description
- 150MHz 1A 1uA 50V 5V 700mV 900mW PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2219
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4507
1400+
$0.1798
3500+
$0.1738
7000+
$0.1709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?