
* Images are for reference only
BCX55-10E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCX55-10E6327
- JLCPCB Part #
- C3196485
- Package
- -
- Description
- 1 NPN 100MHz 1A 1W 20uA 500mV 5V 60V NPN - Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
1000+
$0.0642
2500+
$0.0619
5000+
$0.0608
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?