
* Images are for reference only
16TDC220MD3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 16TDC220MD3
- JLCPCB Part #
- C20010772
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 16V 220uF 50mΩ@100kHz ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2009
10+
$3.1351
30+
$3.0901
100+
$3.0467
Related Products
Welcome back, may I help you?