
* Images are for reference only
100SXE18M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 100SXE18M
- JLCPCB Part #
- C3274927
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 100V 10mm 13mm 150mA@120Hz 18uF 30mΩ 5mm Polymer ±20% 插件,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 409
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 409
In-stock Item Pricing
Qty Unit Price
1+
$2.0843
10+
$1.7702
30+
$1.5721
100+
$1.3708
500+
$1.2790
1000+
$1.2387
Related Products
Welcome back, may I help you?