
* Images are for reference only
PAM2841SR
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PAM2841SR
- JLCPCB Part #
- C153720
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.5A 1MHz 2.7V~5.5V 40V Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) MSOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.6042
30+
$0.5381
100+
$0.4721
500+
$0.4318
1000+
$0.4108
Related Products
Welcome back, may I help you?