
* Images are for reference only
PAC1942T-1E/J6CX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PAC1942T-1E/J6CX
- JLCPCB Part #
- C3685019
- Package
- WLCSP-16(2.2x2.2)
- Description
- -40℃~+125℃@(Ta) 1.35V 2 2.7V~5.5V 5uA No No Open Drain Power Supervisor WLCSP-16(2.2x2.2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$1.8686
10+
$1.8219
30+
$1.7896
100+
$1.7573
Related Products
Welcome back, may I help you?