
* Images are for reference only
PAC1932T-I/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PAC1932T-I/JQ
- JLCPCB Part #
- C623958
- Package
- UQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2 2.7V~5.5V 585uA No No Open Drain Power Supervisor UQFN-16-EP(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 251
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$2.9271
10+
$2.4841
30+
$2.2070
100+
$1.9235
500+
$1.7946
1000+
$1.7399
Related Products
Welcome back, may I help you?