
* Images are for reference only
PAC1720-1-AIA-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PAC1720-1-AIA-TR
- JLCPCB Part #
- C622574
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 100dB 100nA 15uV 2 3V~5.5V 40V 5uA ±0.08V WDFN-10-EP(3x3) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.8604
10+
$1.5790
30+
$1.4037
100+
$1.2236
500+
$1.1416
1000+
$1.1063
Related Products
Welcome back, may I help you?