
* Images are for reference only
MCP3564T-E/NC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3564T-E/NC
- JLCPCB Part #
- C625488
- Package
- UQFN-20-EP(3x3)
- Description
- -40℃~+125℃ 107.2dB 10LSB 153.6kHz 153.6kHz 1MHz~20MHz、3.3MHz~6.6MHz 2.7V~3.6V 24 4 500ppb/℃ Built-in External、Built-in SPI Sigma-Delta Support Yes UQFN-20-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4553
10+
$3.8623
30+
$3.5098
100+
$3.1540
500+
$2.9905
1000+
$2.9152
Related Products
Welcome back, may I help you?