
* Images are for reference only
P6KE33CA
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- P6KE33CA
- JLCPCB Part #
- C280388
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+150℃ 13.1A 1uA 28.2V 31.4V 45.7V 600W Bidirectional TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3580
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 3580
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0671
150+
$0.0581
500+
$0.0515
1800+
$0.0462
5400+
$0.0435
Related Products
Welcome back, may I help you?