
* Images are for reference only
P25Q80L-UXH-IR
Extended
- Manufacturer
- PUYA
- MFR.Part #
- P25Q80L-UXH-IR
- JLCPCB Part #
- C559211
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 20 Years 2ms 6uA 85MHz 8Mbit SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
50+
$0.1336
150+
$0.1180
500+
$0.0985
3000+
$0.0898
6000+
$0.0845
Related Products
Welcome back, may I help you?