
* Images are for reference only
P24C02A-SSH-MIR
Extended
- Manufacturer
- PUYA
- MFR.Part #
- P24C02A-SSH-MIR
- JLCPCB Part #
- C2836794
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50836
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50833
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0463
300+
$0.0400
1000+
$0.0355
4000+
$0.0316
8000+
$0.0299
Related Products
Welcome back, may I help you?