
* Images are for reference only
TCM-1.5A
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- TCM-1.5A
- JLCPCB Part #
- C3166089
- Package
- SMD,6.3x2.5mm
- Description
- -55℃~+125℃ 1.5A 125V 2.6mm 3.65 50A 6.1mm Ceramic Tube Fuse SMD,6.3x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0390
200+
$0.7900
500+
$0.7611
1000+
$0.7482
Welcome back, may I help you?