
* Images are for reference only
FCM-7A
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- FCM-7A
- JLCPCB Part #
- C3157451
- Package
- SMD,6.3x2.5mm
- Description
- -55℃~+125℃ 125V 32V 50A、300A 7A SMD,6.3x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5238
200+
$0.5896
500+
$0.5702
1000+
$0.5590
Welcome back, may I help you?