
* Images are for reference only
FSF-250MA
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- FSF-250MA
- JLCPCB Part #
- C3161600
- Package
- -
- Description
- -55℃~+125℃ 0.01093 10mm 250V 250mA 3.6mm 50A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
200+
$0.3452
500+
$0.3340
1000+
$0.3276
Welcome back, may I help you?