
* Images are for reference only
TMR-630MA-T
Extended
- Manufacturer
- OptiFuse
- MFR.Part #
- TMR-630MA-T
- JLCPCB Part #
- C3162541
- Package
- Plugin
- Description
- -40℃~+125℃ 250V 50A 630mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2523
200+
$0.4849
500+
$0.4672
1000+
$0.4592
Welcome back, may I help you?