
* Images are for reference only
SURA8120T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SURA8120T3G
- JLCPCB Part #
- C489568
- Package
- DO-214AC
- Description
- -65℃~+175℃ 200V 2A 2uA 35ns 40A 875mV@1A DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.3548
10+
$0.3467
30+
$0.3419
100+
$0.3371
Related Products
Welcome back, may I help you?