
* Images are for reference only
NIS5420MT6TXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NIS5420MT6TXG
- JLCPCB Part #
- C2902285
- Package
- WDFN-10(3x3)
- Description
- -40℃~+150℃@(Tj) 8V~18V WDFN-10(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.8475
10+
$1.5677
30+
$1.3941
100+
$1.2140
500+
$1.1336
1000+
$1.0982
Related Products
Welcome back, may I help you?