
* Images are for reference only
PH7-261
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- PH7-261
- JLCPCB Part #
- C3330872
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2.54mm 250V 26P 3A 8.8mm Black Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3727
500+
$0.3598
1000+
$0.3533
Related Products
Welcome back, may I help you?