
* Images are for reference only
ED790/12
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED790/12
- JLCPCB Part #
- C7271189
- Package
- Plugin,P=5mm
- Description
- 12 2 20A 300V 5mm Green Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7821
200+
$9.8881
500+
$9.5584
1000+
$9.3944