This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL087250

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL087250
JLCPCB Part #
C7255274
Package
Plugin,P=5mm
Description
-30℃~+105℃ 2 20A 2x4P 300V 4 5mm 8P Green Screw Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1973
200+ $2.4729
500+ $2.3911
1000+ $2.3495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons