This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVL087251

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVL087251
JLCPCB Part #
C5705103
Package
Plugin
Description
-30℃~+105℃ 2 20A 2x4P 300V 4 5mm 8P Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2380
204+ $2.4891
493+ $2.4068
1003+ $2.3649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons