
* Images are for reference only
OSTVK161250
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK161250
- JLCPCB Part #
- C5839536
- Package
- Plugin
- Description
- -30℃~+105℃ 1 10A 16 16P 1x16P 3.5mm 300V Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1085
204+
$2.4373
493+
$2.3565
1003+
$2.3161
Welcome back, may I help you?