
* Images are for reference only
OQ0512500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0512500000G
- JLCPCB Part #
- C6722020
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10.5A 1x5P 3.5mm 300V 5 5P Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5735
200+
$0.2288
500+
$0.2223
1000+
$0.2175
Welcome back, may I help you?