
* Images are for reference only
OSTVF087150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVF087150
- JLCPCB Part #
- C3585776
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 16A 16P 2 2x8P 300V 5mm 8 Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6187
200+
$0.6267
500+
$0.6042
1000+
$0.5946
Welcome back, may I help you?