721-474/001-000
Extended
* Images are for reference only

721-474/001-000

Attributes
Value
Manufacturer
MFR.Part #
721-474/001-000
JLCPCB Part #
C3580169
Package
Plugin,P=5mm
Description
-60℃~+100℃ 1 12A 14 14P 5mm Gray Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerWAGO
PackagePlugin,P=5mm
Operating Temperature-60℃~+100℃
Number of Rows1
ColorGray
Number of Pins14P
Pitch5mm
Current Rating12A
Mounting TypeThrough Hole
Number of PINs Per Row14