This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVE023050

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVE023050
JLCPCB Part #
C3586138
Package
Plugin,P=3.81mm
Description
-30℃~+105℃ 1 12A 1x2P 2 2P 3.81mm 300V Board Side/Socket - Open Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2325
200+ $0.0900
500+ $0.0869
1000+ $0.0853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons