This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE2231510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VE2231510000G
JLCPCB Part #
C6316652
Package
Plugin,P=3.81mm
Description
-40℃~+115℃ 1 1x22P 22 22P 3.81mm 300V 8A Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2040

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2017
200+ $1.2778
500+ $1.2359
1000+ $1.2134
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons