
* Images are for reference only
OSTV8035151
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTV8035151
- JLCPCB Part #
- C3583955
- Package
- -
- Description
- -40℃~+115℃ 1 12~22 16A 1x3P 3 300V 3P 5.08mm Female Plug Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0803
200+
$0.8060
500+
$0.7769
1000+
$0.7624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?