
* Images are for reference only
OSTOQ11B151
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ11B151
- JLCPCB Part #
- C3582593
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 11 11P 150V 1x11P 2.5mm 4A Board Side/Socket - Closed Green Right-Angle P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6726
200+
$0.6478
500+
$0.6252
1000+
$0.6140
Related Products
Welcome back, may I help you?