
* Images are for reference only
OSTTS20015C
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTS20015C
- JLCPCB Part #
- C5839384
- Package
- P=7.62mm
- Description
- -30℃~+105℃ 1 12~30 15A 1x20P 20 20P 300V 7.62mm Green Male Plug Screw P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1265
200+
$8.0307
500+
$7.7626
1000+
$7.6293
Welcome back, may I help you?