
* Images are for reference only
OSTTS21A15C
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTS21A15C
- JLCPCB Part #
- C5818108
- Package
- P=7.5mm
- Description
- -30℃~+105℃ 1 12~26 16A 1x21P 21 21P 300V 7.5mm Green Male Plug Screw P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3737
200+
$8.1302
500+
$7.8592
1000+
$7.7237
Welcome back, may I help you?