
* Images are for reference only
OSTTG025100B
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTG025100B
- JLCPCB Part #
- C3818246
- Package
- Plugin,P=5.08mm
- Description
- -30℃~+105℃ 1 12~24 15A 1x2P 2 2P 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2415
200+
$0.0936
500+
$0.0902
1000+
$0.0886
Welcome back, may I help you?