
* Images are for reference only
OSTTD060161
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTD060161
- JLCPCB Part #
- C6623169
- Package
- Plugin,P=5mm
- Description
- 1 16A 250V 5mm 6 6P Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3491
200+
$1.3374
500+
$1.2925
1000+
$1.2700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?