
* Images are for reference only
OSTTE060161
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTE060161
- JLCPCB Part #
- C3818532
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 1 10A 125V 16~26 1x6P 3.5mm 6 6P Blue Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6427
200+
$0.2501
500+
$0.2404
1000+
$0.2356
Welcome back, may I help you?