
* Images are for reference only
OSTNR141101
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTNR141101
- JLCPCB Part #
- C3580310
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 14P 150V 2 2x7P 3.5mm 7 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4618
200+
$1.3402
500+
$1.2933
1000+
$1.2691
Related Products
Welcome back, may I help you?