
* Images are for reference only
OSTHX202081
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHX202081
- JLCPCB Part #
- C3309414
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10A 16~26 1x20P 20 20P 3.5mm 300V Gray 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1202
200+
$2.3681
500+
$2.2858
1000+
$2.2439
Welcome back, may I help you?