
* Images are for reference only
ED555/4DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED555/4DS
- JLCPCB Part #
- C98769
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 1 1 13.5A 130V 16~28 1x4P 3.5mm 4 4P Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8975
10+
$1.8588
30+
$1.8331
100+
$1.8073
Welcome back, may I help you?