This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTHA145050

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTHA145050
JLCPCB Part #
C3310437
Package
Plugin,P=2.54mm
Description
-30℃~+105℃ 1 14 14P 150V 1x14P 2.54mm 20~26 2A Green 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2849
200+ $1.2716
500+ $1.2266
1000+ $1.2058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons