
* Images are for reference only
NA1751810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- NA1751810000G
- JLCPCB Part #
- C6242849
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 17 17P 2.54mm 3A Gray Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2185
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9718
200+
$2.3826
500+
$2.3036
1000+
$2.2649
Welcome back, may I help you?