This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTEV146151

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTEV146151
JLCPCB Part #
C7250356
Package
P=10.16mm
Description
-30℃~+105℃ 1 10.16mm 14 14P 1x14P 300V 60A 6~20 Green Male Plug Screw P=10.16mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.9796
200+ $21.1396
500+ $20.4331
1000+ $20.0847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons