This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTEV156151

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTEV156151
JLCPCB Part #
C5703289
Package
P=10.16mm
Description
-30℃~+105℃ 1 10.16mm 15 15P 1x15P 300V 60A 6~20 Green Male Plug Screw P=10.16mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.4206
200+ $22.5122
500+ $21.7601
1000+ $21.3881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons