This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDZ1700/2

Extended
Manufacturer
On-Shore Tech
MFR.Part #
EDZ1700/2
JLCPCB Part #
C6032829
Package
P=3.81mm
Description
-30℃~+105℃ 1 16~28 1x2P 2 2P 3.81mm 300V 8A Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9048
200+ $0.7597
500+ $0.7356
1000+ $0.7228
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons