
* Images are for reference only
EDSTL955/5
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- EDSTL955/5
- JLCPCB Part #
- C5686768
- Package
- P=5mm
- Description
- -30℃~+105℃ 1 15A 1x5P 300V 5 5P 5mm Board Side/Socket - Closed Green Through Hole P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6816
200+
$0.6707
400+
$0.6482
1000+
$0.6385
Welcome back, may I help you?