
* Images are for reference only
ED655/7DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED655/7DS
- JLCPCB Part #
- C6612482
- Package
- Plugin,P=7mm
- Description
- 1 250V 6A 7 7mm Gray Plugin,P=7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7838
200+
$1.5097
500+
$1.4600
1000+
$1.4344
Welcome back, may I help you?