
* Images are for reference only
ED655/3DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED655/3DS
- JLCPCB Part #
- C7271181
- Package
- Plugin,P=7mm
- Description
- 1 250V 3 3P 6A 7mm Gray Through Hole Plugin,P=7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4294
250+
$0.5718
500+
$0.5525
1000+
$0.5429
Welcome back, may I help you?