
* Images are for reference only
ED555/14DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED555/14DS
- JLCPCB Part #
- C7182480
- Package
- Plugin,P=3.5mm
- Description
- 1 14 150V 3.5mm 6A Gray Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7671
200+
$2.3023
500+
$2.2251
1000+
$2.1864
Related Products