
* Images are for reference only
XW4L-02A1-H1
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XW4L-02A1-H1
- JLCPCB Part #
- C6938305
- Package
- SMD,P=2.54mm
- Description
- 1 160V 2 2.54mm 2P 6A Black Surface Mount,Vertical SMD,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4962
200+
$0.1982
500+
$0.1917
1000+
$0.1885
Welcome back, may I help you?