
* Images are for reference only
XW4L-04A1-V1
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XW4L-04A1-V1
- JLCPCB Part #
- C7129491
- Package
- SMD,P=2.54mm
- Description
- 1 160V 2.54mm 4 4P 6A Black Surface Mount,Vertical SMD,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9472
250+
$0.3786
500+
$0.3657
1000+
$0.3592
Welcome back, may I help you?